Wera 9 piece Hex Key Set, L Shape 1.5 → 10mm Ball End

RS Stock No.:
1271215
Mfr. Prt No.:
022669
Brand:
Wera
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
RS stock number 1271215
Product description Wera 9 piece Hex Key Set, L Shape 1.5 → 10mm Ball End
Manufacturer / Brand Wera
Manufacturer part number 022669

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera 9 Piece Hex Key Set - 05022669001

Our hex key range from Wera is made up from L shaped, colour coded keys that have been designed to ensure a larger contact surface inside the screw recess which helps reduce the notching effect and allows for a 20% more torque transfer.

Features and Benefits
• Take it easy tool finder feature allow users to identify keys by a colour
• The hex-plus designs allows socket head screws to have a longer life
• The hexagonal ball point on the long arm key allows for angled screw driving, the ballpoint drive profile means that users can swivel the tool axis away from the screw driving axis
• Made from a circular material fit, which allows the user to hold the hex key more comfortably and with good grip – especially in low temperatures
• Key size is clearly marked in a contrasting inscription on the colour coded sleeve, allowing instant identification.
• The perfect solution for extraneous rest problems, fasten stainless screws with stainless tools
• Wear resistant clip, with enhanced durability

What size are the hex keys?
The contents of this hex key set is: 1.5 x 90 mm, 2 x 101 mm, 2.5 x 112 mm, 3 x 123 mm, 4 x 137 mm, 5 x 154 mm, 6 x 172 mm, 8 x 195 mm, and 10 x 224 mm

Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.

Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.


Specifications

Attribute Value
Brand Wera
Short or Long Arm Long
Shape L
Hex Key Size 1.5 → 10 mm
Number of Pieces 9
Hex Key Type Ball End
Imperial or Metric Metric
Material Stainless Steel
Checking stock...
IDR
1,412,448.74
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,412,448.74
*price per unit indicative
"Wera 9 piece Hex Key Set, L Shape 1.5 → 10mm Ball End" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda