SMC Bulkhead Threaded Adaptor, R 1/4 Male to R 1/4 Male, Threaded Connection Style
- RS Stock No.:
- 8655995
- Mfr. Prt No.:
- 2500-1/4
- Brand:
- SMC

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8655995 |
Product description | SMC Bulkhead Threaded Adaptor, R 1/4 Male to R 1/4 Male, Threaded Connection Style |
Manufacturer / Brand | SMC |
Manufacturer part number | 2500-1/4 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Threaded Adaptors & Accessories
Nipple / Universal Nipple Adaptor
Nipple fittings with a thread at each end to enable the connection of other fittings.
M5 Nickel plated miniature fittings offering a compact and space saving design
The tube has a large retaining force with hose nipples assuring easy removal
Suitable for nylon, soft nylon and polyurethane tubing
Specifications
Attribute | Value |
Pneumatic Fitting Type | Bulkhead Threaded Adaptor |
Brand | SMC |
Type | Straight |
Shape Type | Straight |
Threaded Connection B | R 1/4 Male |
Threaded Connection A | R 1/4 Male |
Threaded Connection B - Gender | Male |
Threaded Connection B - Thread Size | 1/4 |
Threaded Connection A - Gender | Male |
Connection Style | Threaded |
Threaded Connection A - Thread Standard | R |
Threaded Connection A - Thread Size | 1/4 |
Threaded Connection B - Thread Standard | R |
Connector A | R 1/4 Male |
Connector B | R 1/4 Male |