RS PRO Bright Zinc Plated Steel Self Drilling Screw M5.5 x 38mm Long
- RS Stock No.:
- 5465913
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 5465913 |
Product description | RS PRO Bright Zinc Plated Steel Self Drilling Screw M5.5 x 38mm Long |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5465913 |
Product description | RS PRO Bright Zinc Plated Steel Self Drilling Screw M5.5 x 38mm Long |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 1, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO Hexagon Head Self-Tapping Screw
From the trusted RS PRO brand, these zinc plated and passivated hardened steel Self-drilling screws offer all the advantages associated with standard self-tapping screws but are capable of drilling their own pilot holes into sheet metal up to 5mm in thickness. As it has a flange head, it doesn't require a washer to distribute the pressure of the nut.
This hexagonal self-tapping screw features a wide thread and robust hardened steel drill point.
Features and Benefits
• Self-tapping screw with hexagonal head
• Zinc-plated steel for corrosion protection in indoor applications
• Flange head to distribute the load
• To DIN 7504
Applications
Self-drilling screws, often called self-tapping screws, have advantages over conventional screws in that they eliminate the need to drill a pilot hole before insertion. This can save both time and effort in many fastening applications, while delivering the same security and versatility of a conventional screw. Self-drilling screws should always be installed using a power-driver and are therefore particularly suited to fast production environments.They can be used in light and heavy gauge sheet metals, soft plastics etc, and are ideal for applications in heating and air conditioning, metal and fiberglass fabrication industries.
What are the advantages of hexagonal head screws?
Hexagonal heads typically have a larger head than conventional screws, which results in higher clamping pressure, which may be a concern when you need confidence in fixing surfaces together. They typically require a socket or spanner to tighten and loosen, which is often a less strenuous way to apply maximum torque than other drivers.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Note
M4.2 screw requires a 7 mm socket to fit.
M4.8 and M5.5 screw requires a 8 mm socket to fit.
Specifications
Attribute | Value |
Brand | RS PRO |
Drive Type | Hex |
Thread Size mm | 5.5 mm |
Finish | Bright Zinc Plated |
Thread Size Metric | M5.5 |
Material | Steel |
Head Shape | Hex Washer |
Length Metric | 38 mm |