SMC Male Pneumatic Quick Connect Coupling, G 1/4 Female Threaded
- RS Stock No.:
- 8655998
- Mfr. Prt No.:
- 2543-1/4
- Brand:
- SMC

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8655998 |
Product description | SMC Male Pneumatic Quick Connect Coupling, G 1/4 Female Threaded |
Manufacturer / Brand | SMC |
Manufacturer part number | 2543-1/4 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 18, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Double Female Sleeve BSPP
Connection of 2 female ports
Maximum working pressure: 150 bar
Body: Stainless steel 316L
Specifications
Attribute | Value |
Brand | SMC |
Coupling Gender | Male |
Thread Standard | BSPP |
Thread Gender | Female |
Connection Type | Threaded |
Manufacturer Series | 2543 |
Threaded Connection | G 1/4 Female |
Thread Size | 1/4 |