RS PRO Stainless Steel Hexagon Bush 1in R(T) Male x 1/2in G(P) Female 1.06in

RS Stock No.:
4993530
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 4993530
Product description RS PRO Stainless Steel Hexagon Bush 1in R(T) Male x 1/2in G(P) Female 1.06in
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Thread Size 2 1/2 in
Shape Hexagon
Length 1.06 in
Connection 1 1 in R Male
Thread Size 1 1 in
Connection Gender 1 Male
Fitting Type Bush
Thread Standard 1 R (taper)
Thread Standard 2 G (parallel)
Connection 2 1/2 in G Female
Connection Gender 2 Female
Checking stock...
IDR
147,999.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1147,999.79
*price per unit indicative
"RS PRO Stainless Steel Hexagon Bush 1in R(T) Male x 1/2in G(P) Female 1.06in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda