Facom Hex Key, T Shape 4mm Ball End, Hexagon
- RS Stock No.:
- 7691704
- Mfr. Prt No.:
- 84TZSA.4
- Brand:
- Facom

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7691704 |
Product description | Facom Hex Key, T Shape 4mm Ball End, Hexagon |
Manufacturer / Brand | Facom |
Manufacturer part number | 84TZSA.4 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 14, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Facom Hex Key – 84TZS
Our hex key from Facom is made for high and low torque applications. The tool also has an ergonomic T handle and keys on both ends. These hexagon keys are used for the removal and tightening of fasteners and sockets.
This range includes the following sizes (metric):
769-1704 – 4mm
755-4131 – 5mm
769-1748 – 6mm
Note
84TZ range have a straight standard end
84TZS range have a spherical end
Hex keys are also available as hex key sets. For example 146-8783 6 piece key set.
Features and Benefits:
• Long reach hex key, making it the perfect solution to reach deeply in-set bolts
• Comprised of silicone steel, a durable, and hard wearing material for a longer life
• 30°, spherical, ball head for difficult access
• Ergonomic T shaped handle allows for effective use of both ends of the key - soft grip handle for comfort
• Short shank provides extra torque, which is useful for tightening
• Polished phosphate finish
• Metric
Typical Applications
Hex keys and bit sets are used by:
Plumbers
Electricians
Mechanics
Electronic Engineers
Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or a similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.
Specifications
Attribute | Value |
Brand | Facom |
Imperial or Metric | Metric |
Shape | T |
Number of Pieces | 1 |
Hex Key Size | 4 mm |
Short or Long Arm | Long |
Material | Silicon Steel |
Hex Key Type | Ball End, Hexagon |