PMA Nickel Nickel Plated Brass Cable Gland Locknut, M20 Thread

RS Stock No.:
0157711
Mfr. Prt No.:
GMM-M20
Brand:
PMA

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0157711
Product description PMA Nickel Nickel Plated Brass Cable Gland Locknut, M20 Thread
Manufacturer / Brand PMA
Manufacturer part number GMM-M20
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
RS stock number 0157711
Product description PMA Nickel Nickel Plated Brass Cable Gland Locknut, M20 Thread
Manufacturer / Brand PMA
Manufacturer part number GMM-M20

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 29, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

Ex-System ATEX Accessories

Note

The different sizes of fittings are sold separately

CAUTION : ATEX 137 compatibility requires the use of other suitably certified components with this product

Ex-System Conduit to Steel tube adaptors

Stainless steel jubilee clip connection to the steel tube
Easy push-in installation
Pre-installed safety clip AFN2
Fits any type of conduit profile(T and G)
Re-opening for safety reasons only with a screwdriver
Temperature range -20 → +85°C (for ATEX use)

Ex-System conduit Clips

One-piece support with fixing screw hole

Ex-System partially stackable conduit Supports

Clasps allow pre-mounting of one-piece support
Can be fixed to standard type C rails
Strain relief due to gripping around the conduit

Metric metal Lock Nuts

Brass, nickel plated
Suitable for a range of applications


Specifications

Attribute Value
Brand PMA
Material Nickel Plated Brass
Thread Size M20
Colour Nickel
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +85 °C
Checking stock...
IDR
80,975.08
Out of stock
Price Pack (1 Pack of 4)
Pack(s)Per Pack(IDR)Per Unit(IDR)
180,975.0820,243.77
*price per unit indicative
"PMA Nickel Nickel Plated Brass Cable Gland Locknut, M20 Thread" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda