Bahco 6 piece Hex Key Set, T Shape 3mm
- RS Stock No.:
- 8766672
- Mfr. Prt No.:
- 903T-1
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8766672 |
Product description | Bahco 6 piece Hex Key Set, T Shape 3mm |
Manufacturer / Brand | Bahco |
Manufacturer part number | 903T-1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
Bahco Hex T-Handle Screwdriver Set
Professional 6 piece T Handle set with a 2 component handle that offers comfort by reducing strain on pressure points in the hand. The high performance steel blade is entirely hardened for longer life and the phosphate tip delivers excellent engagement and force transmission.
Options for Hexagonal, Torx and Nut driving
The shorter 90° blade is used for extreme torque or to work in areas where height is limited
The long blade allows a controlled torque turn and provides easy access for difficult to reach fasteners
Size and part number laser branded on the blade for easier identification
Hexagonal sizes:
3 - 4 - 5 - 6- 8 - 10mm
Specifications
Attribute | Value |
Brand | Bahco |
Number of Pieces | 6 |
Hex Key Type | Hexagon |
Hex Key Size | 3 mm, 4 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0 mm |
Imperial or Metric | Metric |
Short or Long Arm | Long, Short |
Material | Steel |
Shape | T |