TE Connectivity Halogen Free Heat Shrink Tubing, Black 12mm Sleeve Dia. x 10m Length 2:1 Ratio, HFT5000 Series
- RS Stock No.:
- 4848907
- Mfr. Prt No.:
- HFT5000-12/6.0
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 4848907 |
Product description | TE Connectivity Halogen Free Heat Shrink Tubing, Black 12mm Sleeve Dia. x 10m Length 2:1 Ratio, HFT5000 Series |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | HFT5000-12/6.0 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4848907 |
Product description | TE Connectivity Halogen Free Heat Shrink Tubing, Black 12mm Sleeve Dia. x 10m Length 2:1 Ratio, HFT5000 Series |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | HFT5000-12/6.0 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 27, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Heat Shrinkable Fabric Tubing (HFT)
The HFT5000 Series of heat shrinkable fabric has been designed for use by providing cable protection, insulation, as well as environmental sealing and strain relief across a number of different applications such as:
• Aerospace and Defence
• Automotive Industry
• Industrial and Commercial Industry
• Maintenance and Repair (MRO)
• Marine Industry
• Rail Industry
This heat shrinkable tubing is woven from polyethylene/ polyester materials which offer excellent abrasion resistance for rubber, plastic pipes and harness wiring bundles. The woven fabric offers flexibility and is easy to install onto irregular surfaces, as well as having the ability to provide water, heat and humidity resistance.
Features and Benefits
• Ideal for using on irregular surfaces without additional fixing
• Very flexible and easy to use
• Heat shrink ratio of 2:1 meaning when heated this tubing shrinks to half of its original diameter
• Low heat shrink temperature for safe installation onto heat sensitive surfaces
• Excellent abrasion resistance
• Ideal for use in demanding and challenging environments
• Easy to cut with industrial cutting equipment
• Operating temperature of -40 to + 125 °C
• Standard black in colour
What does a heat shrink ratio of 2:1 mean?
A ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Specifications
Attribute | Value |
Brand | TE Connectivity |
Series | HFT5000 |
Colour | Black |
Flame Retardant | Yes |
Sleeve Diameter | 12 mm |
Sleeve Length | 10 m |
Shrink Ratio | 2:1 |
Shrunk Diameter | 6 mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Halogen Free | Yes |
Material | PE/PET |