19mm x 33m ESD Tape

RS Stock No.:
0468415
Mfr. Prt No.:
HB836-19
Brand:
Hi-Bond

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0468415
Product description 19mm x 33m ESD Tape
Manufacturer / Brand Hi-Bond
Manufacturer part number HB836-19
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
RS stock number 0468415
Product description 19mm x 33m ESD Tape
Manufacturer / Brand Hi-Bond
Manufacturer part number HB836-19

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: KR


Product Details

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Low Static Polyimide Tape

A high performance translucent polyimide film tape with a silicone adhesive which has extremely low electrostatic discharge properties.

Polyimide film is dimensionally stable at high temperatures, flame retardant and chemical resistant
High temperature performance silicone adhesives reduce adhesive transfer
Extremely low electrostatic discharge at unwind and removal from PCB


Specifications

Attribute Value
Brand Hi-Bond
Length 33 m
Dissipative No
Width 19 mm
Conductive No
Anti-Static Yes
Cleanroom Yes
Colour Orange
Usage Type Masking
Complies with EN 61340-5-1 No
Checking stock...
IDR
899,326.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1899,326.86
*price per unit indicative
"19mm x 33m ESD Tape" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products