Hi-Force Single Portable Hydraulic Cylinder – Hollow Pulling Type HHS302, 33t, 50mm
- RS Stock No.:
- 0808135
- Mfr. Prt No.:
- HHS302
- Brand:
- Hi-Force
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0808135 |
Product description | Hi-Force Single Portable Hydraulic Cylinder - Hollow Pulling Type HHS302, 33t, 50mm |
Manufacturer / Brand | Hi-Force |
Manufacturer part number | HHS302 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 9, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Cylinders
Hollow Cylinders - High Pressure
WARNING : Saftey Note - High pressure hydraulic equipment can work at extremely high pressures and careful attention should be paid to working pressures when choosing accessories.
High quality single acting, spring return cylinders, manufactured from high strength alloy steels, and providing a minimum safety factor of 3:1
Piston rods are chrome plated to prevent corrosion and the use of pressure activated anti-extrusion seals, enhance performance and reliability
Heavy duty return springs, assist single acting pistons to retract fully. Steel stop rings further increase a cylinders capacity to withstand side loads and restrain the piston at full extension
All port connections are 3/8 in. NPT and each cylinder is fitted with a high flow, quick release, female half coupler as standard.
All cylinders are individually tested to 125% of their working pressures and are issued with a manufacturers test certificate, and instruction leaflet
The capacities of all our range of high pressure cylinders are specified at a working pressure of 700 bar
For suitable oil see technical specification of Hydraulic Hand Pumps
The through-bore piston design offers the user flexibility when selecting equipment to provide a pulling force. This range of cylinders can also be used in the pushing mode
The replacement saddle is threaded to screw into the threaded counter-bore of the piston rod
The plain bore maintains the through bore of the piston rod
Specifications
Attribute | Value |
Brand | Hi-Force |
Extended Height | 215 mm |
Outside Diameter | 92 mm |
Capacity | 33 t |
Stroke | 50 mm |
Closed Height | 165 mm |
Single/Double Acting | Single |
Weight | 10.6 kg |
Oil Capacity | 233 cm³ |
Manufacturer Series | HHS |
Cylinder Effective Area | 46.7 cm² |
Maximum Operating Pressure | 700 bar |
Centre Hole Diameter | 60 mm |