Analog Devices Fixed Series Voltage Reference 10V ±0.1 % 8-Pin SOIC, AD587JRZ

RS Stock No.:
0412642
Mfr. Prt No.:
AD587JRZ
Brand:
Analog Devices

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0412642
Product description Analog Devices Fixed Series Voltage Reference 10V ±0.1 % 8-Pin SOIC, AD587JRZ
Manufacturer / Brand Analog Devices
Manufacturer part number AD587JRZ
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
RS stock number 0412642
Product description Analog Devices Fixed Series Voltage Reference 10V ±0.1 % 8-Pin SOIC, AD587JRZ
Manufacturer / Brand Analog Devices
Manufacturer part number AD587JRZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Voltage Reference, 10V, Analog Devices


Specifications

Attribute Value
Brand Analog Devices
Package Type SOIC
Maximum Operating Temperature +70 °C
Length 5 mm
Minimum Output Voltage 9.99 V
Minimum Operating Temperature 0 °C
Maximum Output Current 10 mA
Mounting Type Surface Mount
Nominal Voltage 10 V
Line Regulation 100 μV/V
Initial Accuracy ±0.1 %
Load Regulation 100 μV/mA
Reference Type Fixed
Height 1.5 mm
Dimensions 5 x 4 x 1.5 mm
Topology Series
Maximum Input Voltage 36 V
Width 4 mm
Pin Count 8
Maximum Output Voltage 10.01 V
Checking stock...
IDR
161,950.16
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1161,950.16
*price per unit indicative
"Analog Devices Fixed Series Voltage Reference 10V ±0.1 % 8-Pin SOIC, AD587JRZ" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products