RS PRO Yellow Anti-static, Flame Retardant Hi Vis Vest, XXL to XXXL

RS Stock No.:
1418162
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
RS stock number 1418162
Product description RS PRO Yellow Anti-static, Flame Retardant Hi Vis Vest, XXL to XXXL
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BD


Product Details

RS Pro Hi-Vis Anti-Static Vest Waistcoats

RS Pro Hi-Vis Anti-static vest waistcoat is flame resistant with premium flame resistant reflective tape. The reflective silver tape provides 2 bands around the body and one over each shoulder providing maximum visibility. The vest has hook and loop fastening to the front has a generous fit plus is lightweight and comfortable to wear.

FEATURES and BENEFITS:

High visibility vest waistcoat
Ant-static
Flame resistant
Premium flame resistant reflective tape – 5 cm wide
2 Strips around the body and 1 over each shoulder
Material – Bizflame work ant-static 120 g
Hook and loop fastening to the front
Excellent for working in warm temperatures
Comfortable
Generous fit


Specifications

Attribute Value
Brand RS PRO
Standards Met EN ISO14116 INDEX 1, EN1149-5, EN20471 Class 2
Number of Reflective Bands 2
Closure Type Velcro
Material Carbon Fibre, Polyester
Size XXL to XXXL
Colour Yellow
Gender Unisex
Material Properties Anti-static, Flame Retardant
Checking stock...
IDR
465,921.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1465,921.38
*price per unit indicative
"RS PRO Yellow Anti-static, Flame Retardant Hi Vis Vest, XXL to XXXL" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda