RS PRO Yellow Anti-static, Flame Retardant Hi Vis Vest, S to M
- RS Stock No.:
- 1417783
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1417783 |
Product description | RS PRO Yellow Anti-static, Flame Retardant Hi Vis Vest, S to M |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 15, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: BD
Product Details
RS Pro Hi-Vis Anti-Static Vest Waistcoats
RS Pro Hi-Vis Anti-static vest waistcoat is flame resistant with premium flame resistant reflective tape. The reflective silver tape provides 2 bands around the body and one over each shoulder providing maximum visibility. The vest has hook and loop fastening to the front has a generous fit plus is lightweight and comfortable to wear.
FEATURES and BENEFITS:
High visibility vest waistcoat
Ant-static
Flame resistant
Premium flame resistant reflective tape – 5 cm wide
2 Strips around the body and 1 over each shoulder
Material – Bizflame work ant-static 120 g
Hook and loop fastening to the front
Excellent for working in warm temperatures
Comfortable
Generous fit
Specifications
Attribute | Value |
Brand | RS PRO |
Standards Met | EN ISO14116 INDEX 1, EN1149-5, EN20471 Class 2 |
Number of Reflective Bands | 2 |
Closure Type | Velcro |
Material | Carbon Fibre, Polyester |
Size | S to M |
Colour | Yellow |
Gender | Unisex |
Material Properties | Anti-static, Flame Retardant |