RS PRO Orange Men Hi Vis Traffic Jacket, XXXL
- RS Stock No.:
- 9185977
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
RS stock number | 9185977 |
Product description | RS PRO Orange Men Hi Vis Traffic Jacket, XXXL |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS Pro Hi-Vis GO/RT Bomber Jacket
RS Pro Hi-Vis GO/RT bomber jacket combines several standards creating an excellent jacket for all weathers. The bomber jacket is especially suitable for working in railways and similar environments. Padded and lined the jacket gives you excellent movement plus high visibility and good protection from cold weather. Taped seams, thick padding, water protection and the front zip plus the protection flap make this jacket an ideal choice.
APPROVALS : CE Certified
FEATURES and BENEFITS:
High visibility
Weatherproof
Studded Storm flap
Detachable hood
Front zip
Taped seams
2 pockets with flap closures
Phone pocket
Stain resistant
Various sizes available
MATERIAL:
Shell – 100% Polyester, 300D Oxford weave, PU Coated 190 g, Stain resistant finish
Lining – 100% Polyester 60 g
Filling – 100% Polyester 170 g
Do Not Dry Clean
SIZING:
Small = Imperial size up to 38" chest / Metric size up to 96cm / Euro size up to 48
Medium = Imperial size 39" - 41" chest / Metric size up to 104cm / Euro size up to 52
Large = Imperial size 42" - 44" chest / Metric size up to 112cm / Euro size up to 56
XL = Imperial size 45" - 48" chest / Metric size up to 124cm / Euro size up to 62
XXL = Imperial size 49" - 52" chest / Metric size up to 132cm / Euro size up to 66
XXXL= Imperial size 53" - 55" chest / Metric size up to 140cm / Euro size up to 70
Specifications
Attribute | Value |
Clothing Type | Traffic Jacket |
Brand | RS PRO |
Hooded | Yes |
Gender | Men |
Material Properties | Waterproof |
Lining Material | PET |
Size | XXXL |
Colour | Orange |
Outer Material | Polyester |