RS PRO Orange Men Hi Vis Traffic Jacket, XL

RS Stock No.:
9185917
Brand:
RS PRO
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
RS stock number 9185917
Product description RS PRO Orange Men Hi Vis Traffic Jacket, XL
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 2, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro GO/RT 3279 Hi-Vis Motorway/Traffic Jacket

RS Pro Hi-Vis traffic/motorway jackets complete with reflective marking. This Hi-Vis jacket excellent for all weathers plus ensuring you are seen when working alongside traffic, your visibility is important. This waterproof jacket has a wealth of benefits including a detachable hood, multiple storage pockets and a studded Storm flap. The jacket meets the stringent safety standards required by GO/RT 3276

APPROVALS : CE Certified

FEATURES and BENEFITS:

High visibility
All weather
Hard wearing
Studded Storm flap
Zipped
Detachable hood
Taped waterproof seams
Hip pockets
Inside pocket
Mobile phone pocket
Various sizes available

MATERIAL:

Shell – 100% Polyester, 300D Oxford weave, PU Coated 190 g
Lining – 100% Polyester 60 g
Filling: 100% Polyester 170 g
Do Not Dry Clean

SIZING:

Small = Imperial size up to 38" chest / Metric size up to 96cm / Euro size up to 48
Medium = Imperial size 39" - 41" chest / Metric size up to 104cm / Euro size up to 52
Large = Imperial size 42" - 44" chest / Metric size up to 112cm / Euro size up to 56
XL = Imperial size 45" - 48" chest / Metric size up to 124cm / Euro size up to 62
XXL = Imperial size 49" - 52" chest / Metric size up to 132cm / Euro size up to 66
XXXL= Imperial size 53" - 55" chest / Metric size up to 140cm / Euro size up to 70


Specifications

Attribute Value
Clothing Type Traffic Jacket
Brand RS PRO
Hooded Yes
Gender Men
Material Properties Waterproof
Lining Material PET
Size XL
Colour Orange
Outer Material Polyester
Checking stock...
IDR
781,535.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1781,535.39
*price per unit indicative
"RS PRO Orange Men Hi Vis Traffic Jacket, XL" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products