RS PRO ESD Foam 1000mm width
- RS Stock No.:
- 8153503
- Brand:
- RS PRO
![Logo for RS PRO](https://media.rs-online.com/h_40/brand/M3385-01.jpg)
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8153503 |
Product description | RS PRO ESD Foam 1000mm width |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 9, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS Pro High Density ESD Foam
RS Pro high density ESD foam provides pin and component protection to sensitive components. With its ESD properties you’re safe to put any component on this foam. It’s an effortless foam so you can just push your component onto the foam and know it will stay secure and not tumble around in packaging.
Specifications
Attribute | Value |
Brand | RS PRO |
Packaging Type | High Density ESD Foam |
Anti-Static | No |
Thickness | 6 mm |
Colour | Black |
Tensile Strength | 70 kPa |
Length | 1 m |
Width | 1000 mm |
Type | Foam |
Static Shielding | Yes |
Dissipative | No |
Complies with EN 61340-5-1 | Yes |
Conductive | Yes |
Foam Type | Pin Insertion |
Volume Resistance | ≤ 2.5 x 10^2 Ω |
Surface Resistance | 1 x 10^2 → ≤ 1 x 10^5 Ω |