RS PRO 5μm Water Filter Cartridge

RS Stock No.:
7382706
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
RS stock number 7382706
Product description RS PRO 5μm Water Filter Cartridge
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Maximum Flow Rate 60 L/min
Filtration Level 5 µm
For Use With RS PRO CALMAX High-Flow Water Filter Housing Kit
Maximum Differential Pressure 5 bar
Internal Diameter 7.1 in
Length 9.8 in
Checking stock...
IDR
194,256.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1194,256.28
*price per unit indicative
"RS PRO 5μm Water Filter Cartridge" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda