Knipex 200 mm Diagonal Cutters

RS Stock No.:
2971998
Mfr. Prt No.:
74 07 200
Brand:
Knipex
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
RS stock number 2971998
Product description Knipex 200 mm Diagonal Cutters
Manufacturer / Brand Knipex
Manufacturer part number 74 07 200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

High Leverage Diagonal Cutter

APPROVALS : VDE

Precision cutting edge
Chrome vanadium steel jaw
Plastic dipped insulated grip
Excellent mechanical and electrical properties over temperature range -25°C to +70°C
Tested to 10 000V
Cutting edge hardness 62 HRC
Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems


Specifications

Attribute Value
Brand Knipex
Overall Length 200 mm
Type Diagonal Cutters
Checking stock...
IDR
973,064.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1973,064.53
*price per unit indicative
"Knipex 200 mm Diagonal Cutters" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda