Knipex Diagonal Cutter

RS Stock No.:
2972008
Mfr. Prt No.:
74 07 250
Brand:
Knipex
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
RS stock number 2972008
Product description Knipex Diagonal Cutter
Manufacturer / Brand Knipex
Manufacturer part number 74 07 250

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

High Leverage Diagonal Cutter

APPROVALS : VDE

Precision cutting edge
Chrome vanadium steel jaw
Plastic dipped insulated grip
Excellent mechanical and electrical properties over temperature range -25°C to +70°C
Tested to 10 000V
Cutting edge hardness 62 HRC
Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems


Specifications

Attribute Value
Brand Knipex
Type Diagonal Cutter
Checking stock...
IDR
1,085,611.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,085,611.50
*price per unit indicative
"Knipex Diagonal Cutter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda