RS PRO 88dB, Panel Mount High & Low Internal, Buzzer, 18V dc up to 18V dc

RS Stock No.:
6221477
Brand:
RS PRO

Technical Reference


Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 6221477
Product description RS PRO 88dB, Panel Mount High & Low Internal, Buzzer, 18V dc up to 18V dc
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Flanged multifunction buzzer flying lead

Flanged mounting multifunction buzzer
Flying lead connections
High output levels
Internal circuitry for dc operation


Specifications

Attribute Value
Brand RS PRO
Supply Current 17 mA
Maximum Frequency 3.8 kHz
Drive Type Internal
Minimum Supply Voltage 18 V dc
Length 44 mm
Sound Level 88 dB
Mounting Type Panel Mount
Height 23 mm
Dimensions 32 (Dia.) x 23 mm
Tone Type High & Low
Minimum Frequency 2500 Hz
Maximum Operating Temperature +60 °C
Maximum Supply Voltage 18 V dc
Minimum Operating Temperature -20 °C
Diameter 32 mm
Checking stock...
IDR
71,010.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
171,010.53
*price per unit indicative
"RS PRO 88dB, Panel Mount High & Low Internal, Buzzer, 18V dc up to 18V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda