RS PRO 16A 250 V ac 400Hz, Flange Mount RFI Filter, Tab

RS Stock No.:
0240731
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0240731
Product description RS PRO 16A 250 V ac 400Hz, Flange Mount RFI Filter, Tab
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
RS stock number 0240731
Product description RS PRO 16A 250 V ac 400Hz, Flange Mount RFI Filter, Tab
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FI


Product Details


Specifications

Attribute Value
Brand RS PRO
Inductance 1 mH
Maximum Voltage Rating 250 V ac
Length 91 mm
Maximum Current Rating 16 A
Number of Stages Single Stage
Mounting Type Flange Mount
Operating Frequency 400 Hz
Height 45 mm
Termination Style Tab
Capacitance 1 μF, 1.5 µF
Dimensions 91 x 52 x 45 mm
Maximum Operating Temperature +85 °C
Depth 52 mm
Resistance 220 kΩ
Minimum Operating Temperature -25 °C
Checking stock...
IDR
1,483,354.38
IDR
703,287.45
Out of stock
Price EachYou save IDR 780,066.93 (52.6%)
Unit(s)Per Unit(IDR)
1703,287.45
*price per unit indicative
"RS PRO 16A 250 V ac 400Hz, Flange Mount RFI Filter, Tab" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda