Schaffner FN351 Series 16A 440 V ac 60Hz Flange Mount RFI Filter, with Screw Terminals

RS Stock No.:
1768858
Mfr. Prt No.:
FN 351-16-29
Brand:
Schaffner

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1768858
Product description Schaffner FN351 Series 16A 440 V ac 60Hz Flange Mount RFI Filter, with Screw Terminals
Manufacturer / Brand Schaffner
Manufacturer part number FN 351-16-29

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1768858
Product description Schaffner FN351 Series 16A 440 V ac 60Hz Flange Mount RFI Filter, with Screw Terminals
Manufacturer / Brand Schaffner
Manufacturer part number FN 351-16-29

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

FN351 Series

FN351 EMC filters from Schaffner provide a range of power ratings for convenient and fast filter selections. With rated currents from 8 A to 280 A and voltages of 440 V and 520 V, FN351 filters are ideal for motor drives and industrial inverters. These line filters offer broadband common mode and differential mode attenuation which remains even when the interference is high. These line filters are compliant with IEC 60950 and feature solid, touchsafe terminals, helping to ensure the overall safety of the equipment.

Product Application Information

Typical applications for these EMC filters include inverters and converters, industrial automation equipment, 3 phase motor drives and 3 phase filtering. Other suitable applications include UPS and SMPS.


Specifications

Attribute Value
Brand Schaffner
Maximum Current Rating 16 A
Maximum Voltage Rating 440 V ac
Mounting Type Flange Mount
Termination Style Screw
Series FN351
Number of Stages Single Stage
Operating Frequency 60 Hz
Length 150 mm
Depth 234 mm
Height 65 mm
Dimensions 150 x 234 x 65 mm
Leakage Current 1.9 mA
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +85 °C
Power Loss 8 W
Checking stock...
IDR
4,132,246.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,132,246.44
*price per unit indicative
"Schaffner FN351 Series 16A 440 V ac 60Hz Flange Mount RFI Filter, with Screw Terminals" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda