RS PRO Hydrometer
- RS Stock No.:
- 1968187
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
RS stock number | 1968187 |
Product description | RS PRO Hydrometer |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 20, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
RS PRO Battery Hydrometer
Introducing the excellent-quality and precise battery hydrometer form RS PRO. This glass-made hydrometer is a quality device designed to test the level of charge of a battery cell. It measures a density and specific of electrolyte's gravity. The higher the concentration and density level of sulfuric acid, the higher the state of charge. It also allows each cell to be individually checked at a glance. The high precision scale is in Baume degrees & specific weight with coloured sections for quick reading.
Features and Benefits:
• High-quality glass tube
• Easy reading test results thanks to high-precision scale in Baume degrees and specific weight with coloured sections
• A quick and accurate measure of specific gravity of individual cells of a battery
Typical applications:
A hydrometer is a device Designed for use in the automotive industry, this battery hydrometer offers a fantastic degree of precision when measuring the state of charge of lead-acid batteries when servicing automotive batteries.
For the best and most accurate results remember to clean the hydrometer carefully with water after each use and let it dry before the next use.
FAQ's
What is Specific Gravity?
Hydrometers measure the specific gravity of liquids. Specific gravity is the ratio of the density of the liquid being tested to the density of water. In battery testing, the hydrometer is measuring the specific gravity of the battery’s electrolyte. The higher the acid concentration in the electrolyte the higher the specific gravity. Based on the specific gravity you can then tell the state of charge and condition of the battery.
How to read a battery hydrometer?
The typical range of values on the scale is 1.100 to over 1.300. The numbers are specific gravity values or the density of the liquid compared to that of water which has specific gravity designated as 1.000. The typical full–charge reading for an industrial battery is 1.275 (although some may be more so check manufacturers data for the recommended full charge specific gravity reading). A lead–acid battery is ready for recharging when it has reached its 80% discharge point, and this is indicated by a hydrometer reading between approximately 1.140 and 1.180. Battery operation below 1.120 is not recommended.
Handy Tips on using a Hydrometer
• Measure more than one cell when checking for state of charge
• You might not get an accurate reading right after watering the battery
• Battery temperatures affect reading accuracy, electrolyte should be at normal room temperature
• For safety reasons wear eye protection
• Rinse out hydrometer after using as the residue is corrosive
Specifications
Attribute | Value |
Brand | RS PRO |