1800mm PU Hydraulic Hose Assembly, 700bar Max Pressure

RS Stock No.:
3650125
Mfr. Prt No.:
HA7206
Brand:
Enerpac
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
RS stock number 3650125
Product description 1800mm PU Hydraulic Hose Assembly, 700bar Max Pressure
Manufacturer / Brand Enerpac
Manufacturer part number HA7206

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Hose Fittings & Accessories

Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.

Note

Working pressure quoted is the maximum acceptable system pressure: 700 bar (10k bar).

High Pressure Hose

Themo plastic hydraulic hoses for use in demanding environments and applications. The hoses come supplied with a male coupling ready assembled for direct connection to a pump or cylinder and have a maximum working pressure of 700 bar.

Note

Use hose 365-0125 with flat cylinder 283-0982

4:1 design factor
Four layer design, including 2 high strength steel wire braids
Outside jacket is polyurethane, for maximum abrasion resistance
Crimped on rubber strain relief for improved life and durability


Specifications

Attribute Value
Brand Enerpac
Length 1.8 m
Overall Length 1800 mm
Material PUR, Thermoplastic
Hose Inside Diameter 6.4 mm
Inside Diameter 6.4 mm
Connector A NPTF 3/8 male
Maximum Operating Pressure 700 bar
Inner Hose Material Thermoplastic
Cover Material PU
Connector A - Angle Straight
Connector B - Thread Size 3/8 in
Connector B - Gender Male
Connector B - Angle Straight
Connector A - Gender Male
Checking stock...
IDR
2,644,067.12
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,644,067.12
*price per unit indicative
"1800mm PU Hydraulic Hose Assembly, 700bar Max Pressure" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda