OSI Optoelectronics, FCI-InGaAs-120 InGaAs Photodiode, Through Hole TO-46
- RS Stock No.:
- 1769781
- Mfr. Prt No.:
- FCI-InGaAs-120
- Brand:
- OSI Optoelectronics
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
RS stock number | 1769781 |
Product description | OSI Optoelectronics, FCI-InGaAs-120 InGaAs Photodiode, Through Hole TO-46 |
Manufacturer / Brand | OSI Optoelectronics |
Manufacturer part number | FCI-InGaAs-120 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Specifications
Attribute | Value |
Brand | OSI Optoelectronics |
Wavelength of Peak Sensitivity | 1700 nm |
Package Type | TO-46 |
Mounting Type | Through Hole |
Number of Pins | 3 |
Diode Material | InGaAs |
Minimum Wavelength Detected | 900 nm |
Maximum Wavelength Detected | 1700 nm |
Typical Fall Time | 0.3 (Maximum) ns |
Height | 3.75 mm |
Series | FCI-InGaAS |
Diameter | 5.4 mm |
Peak Photo Sensitivity | 0.95 A/W |
Typical Rise Time | 0.3 (Maximum) ns |