Geocel Plumba Flue Red Sealant Putty 310 ml Cartridge
- RS Stock No.:
- 4236938
- Mfr. Prt No.:
- 6011030
- Brand:
- Geocel

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4236938 |
Product description | Geocel Plumba Flue Red Sealant Putty 310 ml Cartridge |
Manufacturer / Brand | Geocel |
Manufacturer part number | 6011030 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: BE
Product Details
High Temperature Silicone Sealant - Plumba Flue
A one-component high temperature acetoxy silicone sealant.
Withstands temperatures of up to 250°C long term & 300°C short term
To 93/112/EC; 67/548/EEC; 88/379/EEC standards
Meets requirements of FDA regulation number 21CFR177.2600 for use in areas where food contact is likely
Distinctive red colouring
Ideal for applications such as sealing gas flues and chimneys, and high-temperature food contact applications e.g. Installation of an Aga range cooker or similar
Specifications
Attribute | Value |
Brand | Geocel |
Colour | Red |
Sealant Type | Silicone Sealant |
Application | Sealing |
Package Size | 310 ml |
Package Type | Cartridge |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +250 °C |
Food Processing Safe | No |
Chemical Type | Acetoxy |
Trade Name | Plumba Flue |
Product Form | Putty |
Operating Temperature Range | -40 → +250 °C |