Fluke Test Probe, 20μA

RS Stock No.:
4428294
Mfr. Prt No.:
80K-40
Brand:
Fluke
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
RS stock number 4428294
Product description Fluke Test Probe, 20μA
Manufacturer / Brand Fluke
Manufacturer part number 80K-40

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Fluke Multimeter High Voltage Probes

Brought to you by Fluke, a range of high voltage probes suitable for use with Fluke multimeters. These probes, mounted on a high-quality lead, can measure voltages from 6000 V up to 40,000 V, dependent on the model. All models are highly reliable and excellent quality.

Note

Only suitable for low energy applications


Specifications

Attribute Value
Brand Fluke
Current Rating 20 µA
Checking stock...
IDR
5,789,928.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,789,928.00
*price per unit indicative
"Fluke Test Probe, 20μA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda