RS PRO Openable Ferrite Clamp, 19.5 x 35 x 18mm, For Computer Peripherals, Digital TV, Internal & External Power

RS Stock No.:
1232490
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1232490
Product description RS PRO Openable Ferrite Clamp, 19.5 x 35 x 18mm, For Computer Peripherals, Digital TV, Internal & External Power
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
RS stock number 1232490
Product description RS PRO Openable Ferrite Clamp, 19.5 x 35 x 18mm, For Computer Peripherals, Digital TV, Internal & External Power
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
Application Computer Peripherals, Digital TV, Internal & External Power Cables, Monitors, Printers
Impedance at 25 MHz 306 Ω
Outer Width 19.5 mm
Key No
Material Ferrite
Aperture Diameter 9 mm
Impedance at 100 MHz 417 Ω
Type Clamp Filter
Outer Height 18 mm
Openable Yes
Outer Dimensions 19.5 x 35 x 18 mm
Outer Depth 35 mm
Number of Apertures 1
Checking stock...
IDR
90,834.74
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
190,834.7445,417.37
*price per unit indicative
"RS PRO Openable Ferrite Clamp, 19.5 x 35 x 18mm, For Computer Peripherals, Digital TV, Internal & External Power" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda