Hirose 50Ω Straight Surface Mount, UHF Connector , jack

RS Stock No.:
1664891
Mfr. Prt No.:
U.FL-R-SMT-1(10)
Brand:
Hirose

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1664891
Product description Hirose 50Ω Straight Surface Mount, UHF Connector , jack
Manufacturer / Brand Hirose
Manufacturer part number U.FL-R-SMT-1(10)
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
RS stock number 1664891
Product description Hirose 50Ω Straight Surface Mount, UHF Connector , jack
Manufacturer / Brand Hirose
Manufacturer part number U.FL-R-SMT-1(10)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Hirose UFL Series Ultra Small Surface Mount Coaxial Receptacle Connectors

UFL series ultra small and lightweight SMT coaxial receptacle connectors with a space saving PCB footprint of 7.7 mm² and weighing just 15.7 mg. These UFL receptacles have a high frequency performance from DC to 6 GHz with a VSWR of 1.3 to 1.5 maximum. This performance makes them ideal for use in a wide range of miniature devices. Supplied on tape and reel, these receptacles can be positioned using automatic placement equipment. When mated with the UFL plug assemblies a tactile click is produced that confirms that a secure electrical and mechanical connection has been made. A range of mated heights from 1.9 mm to 2.4 mm are possible when using this UFL receptacle with the UFL plugs.

Features and Benefits

• Small PCB footprint of 7.7 mm²
• Lightweight 15.7 mg design
• High frequency performance from DC to 6 GHz
• VSWR of 1.5 to 1.5 max
• Suitable for automatic placement
• Audible click for mating assurance

Applications

UFL SMT coaxial cable connectors are suitable for use in miniature devices that require high frequency transmission.
Applications include:
- Mobile phones,
- Wireless communication devices
- Electronic measuring instruments,
- GPS, wireless LAN and Bluetooth


Specifications

Attribute Value
Brand Hirose
Operating Frequency 6 GHz
Termination Method Solder
Impedance 50 Ω
Body Plating Silver Plated
Contact Plating Gold Plated
Size Standard
Coaxial Connector Type UHF Connector
Contact Material Brass
Gender Female
Mounting Type Surface Mount
Body Orientation Straight
Checking stock...
IDR
24,721,524.10
Out of stock
Price Reel (1 Reel of 2500)
Reel(s)Per Reel(IDR)Per Unit(IDR)
124,721,524.109,888.61
*price per unit indicative
"Hirose 50Ω Straight Surface Mount, UHF Connector , jack" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda