Hirschmann Cable Mount Connector, 4 Contacts, M12 Connector, Socket

RS Stock No.:
2906540
Mfr. Prt No.:
933726100 ELWIKA 4012 K PG7
Brand:
Hirschmann

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2906540
Product description Hirschmann Cable Mount Connector, 4 Contacts, M12 Connector, Socket
Manufacturer / Brand Hirschmann
Manufacturer part number 933726100 ELWIKA 4012 K PG7
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
RS stock number 2906540
Product description Hirschmann Cable Mount Connector, 4 Contacts, M12 Connector, Socket
Manufacturer / Brand Hirschmann
Manufacturer part number 933726100 ELWIKA 4012 K PG7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Hirschmann - M8 og M12

Hirschmann E Series Rewireable Connector

From Hirschmann, a range of M12 cable mount sensor style connectors designed for cable mounting. Easy to assemble, the re-wireable circular connectors feature a PG7 cable gland with integral strain relief and cage clamping for optimal cable retention. With an IP67 ingress rating, the E series of circular connectors are best suited to environments that demand a higher level of protection. Perfect for harsh environments. These circular sensor connectors are ideal for maintenance, repair and the construction of customised jumper cable assemblies.

Note

Plugs and sockets must be ordered individually

Features and Benefits

• Easy to assemble, no special tooling required
• PG7 cable gland and integral strain relief
• Excellent resistance to vibration and shock
• Ideal for jumper cable assemblies
• 4 and 5 pole plugs and sockets
• Straight and 90° cable entry
• IP67 ingress protection

Applications

The E series M12 connectors are ideally suited to industrial and electrical applications. They are typically used when connecting to actuators, sensors cylinders and electrical machinery. Some of the most common areas are

• Assembly lines
• Robotics
• Material handling
• Process Control
• Industrial automation
• Instrumentation
• Factory automation

Environment

The Hirschmann M12 E series connectors are waterproof and have an IP67 ingress rating. This means they are totally sealed from dust and are protected from water jets from all directions. They are ideal in applications where machinery is likely to be washed down or other similar harsh environments.

FAQ

A – Yes, the E series of re-wireable connectors have screw termination. Quick and easy, reducing valuable assembly time.
Q – How robust are the connectors?
A - This range of connectors are manufactured from high-grade engineering materials. They are strong and reliable


Specifications

Attribute Value
Brand Hirschmann
Body Orientation Right Angle
Shell Size M12
Mounting Type Cable Mount
Connector Size M12
IP Rating IP67
Current Rating 4.0 A
Mating Type A Coded
Plug/Socket Socket
Contact Gender Female
Voltage Rating 250 V
Series E
Coding A
Number of Contacts 4
Termination Method Screw
Contact Plating Tin
Housing Material Polymer
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +90 °C
Contact Material Brass
Checking stock...
IDR
149,992.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1149,992.70
*price per unit indicative
"Hirschmann Cable Mount Connector, 4 Contacts, M12 Connector, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda