Hirschmann, ST IP54 Black, Grey Cable Mount 2P+E Heavy Duty Power Connector Socket, Rated At 16A, 250.0 V

RS Stock No.:
1030917
Mfr. Prt No.:
931264106 STAK 20
Brand:
Hirschmann

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1030917
Product description Hirschmann, ST IP54 Black, Grey Cable Mount 2P+E Heavy Duty Power Connector Socket, Rated At 16A, 250.0 V
Manufacturer / Brand Hirschmann
Manufacturer part number 931264106 STAK 20
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
RS stock number 1030917
Product description Hirschmann, ST IP54 Black, Grey Cable Mount 2P+E Heavy Duty Power Connector Socket, Rated At 16A, 250.0 V
Manufacturer / Brand Hirschmann
Manufacturer part number 931264106 STAK 20

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ST Series

Mains power and control lead connectors for use with small drives, lighting systems, power supplies with more stringent requirements and power and control lead connections to appliances and machinery.,All contacts are screw termination. Cable plugs and sockets are available with or without internal strain relief and panel and surface mount connectors come with rubber sealing gaskets. All connectors are protected to IP54 when plugged together using the security clip.

Cable Plugs & Sockets

These Hirschmann brand cable mounted connectors are robust and compact, ideal for mains and control lead connection.

Rated at IP54, they are protected against dust and splashes and approved for world-wide use. Each connector is also vibration proof, and can be assembled as required.

Plugs are available with strain relief, safety brackets and in straight or right angle variants. There are also panel mounted and surface mounted socket variants available.


Specifications

Attribute Value
Brand Hirschmann
Termination Method Screw
Current Rating 16 A
Series ST
Pole Format 2P+E
Colour Black, Grey
IP Rating IP54
Plug/Socket Socket
Minimum Operating Temperature -30
Voltage Rating 250.0 V
Maximum Operating Temperature +90 °C
Gender Female
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
129,539.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1129,539.15
*price per unit indicative
"Hirschmann, ST IP54 Black, Grey Cable Mount 2P+E Heavy Duty Power Connector Socket, Rated At 16A, 250.0 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda