Hirst Magnetics GM08 Gauss Meter, DC and 15 Hz → 10 kHz

RS Stock No.:
6212063
Mfr. Prt No.:
GM08
Brand:
Hirst Magnetics
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
RS stock number 6212063
Product description Hirst Magnetics GM08 Gauss Meter, DC and 15 Hz → 10 kHz
Manufacturer / Brand Hirst Magnetics
Manufacturer part number GM08

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Hirst Magnetics GM07 & GM08 Guass Meters

For measurement of flux density and magnetic field strength of DC,AC and peak magnetic fields in S.I c.g.s units, these two micropressor-controlled menu-driven instruments are the GM07 & GM08 series. Featuring graphical monochrome LCD display, probe polarity inidicator and operating function and units display, it offers a sleek, lightweight and robust design. Complete with a thin semi-flexible probe, it is the ideal instrument for factory floors, on site and laboratory applications.

Hirst Magnetics instruments GM07 and GM08 offer sophisticated measuring functions in a simple use, menu driven, hand held package.

Features and Benefits:

• Battery operated
• Multi-lingual
• Compatible with transverse and axial probes
• Retains measurements when powered down
• 0°C to +50°C operating temperature
• Accuracy is specified, at 20°C +/- 1%

How Does a Gauss Meter Work?

Guassmeters are a Hall probe, a test current is sent by the meter through the probe. This Hall affect produces a voltage and the meter then records this. Often the highest voltage detected is used or frozen by the meter as voltage fluctuation is common given that magnetic fields are rarely static.

Did you know?

Carl Friederich Gauss born in 1777 developed one of the first devices that could measure direction and strength of a magnetic field. He was a pioneer in this type of study and a great mathematician. He created the system used to measure magnetism and is the reason the modern unit of flux density is named Guass and why we call these units Guass meters.


Specifications

Attribute Value
Brand Hirst Magnetics
Magnetic Range 0 → 2.999 mT, 0 → 29.99 mT, 0 → 299.9 mT, 0 → 3 T
Power Source Battery
Width 89 mm
Length 175 mm
Maximum Magnetic Measurement 2.999 mT, 3 T, 29.99 mT, 299.9 mT
Frequency Range DC and 15 Hz → 10 kHz
Minimum Magnetic Measurement 0 T, 0 mT
Dimensions 175 x 89 x 40 mm
Best Accuracy ±1 %
Interface Type RS232, USB
Minimum Operating Temperature 0 °C
Height 40 mm
Model Number p GM08
Weight 430 g
Operating Units Amps/m, Gauss, Oersteds, Tesla
Battery Type AA
Maximum Operating Temperature +50 °C
Checking stock...
IDR
30,095,877.92
Out of stock
Price Each
Unit(s)Per Unit(IDR)
130,095,877.92
*price per unit indicative
"Hirst Magnetics GM08 Gauss Meter, DC and 15 Hz → 10 kHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda