Analog Devices HMC321A Evaluation Board for HMC321A SP8T Control Switch EV1HMC321ALP4E

RS Stock No.:
1391730
Mfr. Prt No.:
EV1HMC321ALP4E
Brand:
Analog Devices

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1391730
Product description Analog Devices HMC321A Evaluation Board for HMC321A SP8T Control Switch EV1HMC321ALP4E
Manufacturer / Brand Analog Devices
Manufacturer part number EV1HMC321ALP4E

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1391730
Product description Analog Devices HMC321A Evaluation Board for HMC321A SP8T Control Switch EV1HMC321ALP4E
Manufacturer / Brand Analog Devices
Manufacturer part number EV1HMC321ALP4E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RF & Microwave, Analog Devices

Evaluation Board for HMC321ALP4E SP8T Switch

An evaluation board from Analog Devices allowing assessment of the HMC321ALP4E SP8T switch. This device is a broadband non-reflective SP8T switch utilising GaAs technology in a low-cost leadless SMT package. The switch features high isolation and low insertion loss, and is suitable for use from DC up to 8GHz. An integrated binary decoder allows 3-line switch control via 5V logic inputs. The evaluation PCB includes nine SMA RF connectors and five pins for the supply and control connections; the control lines use positive voltage logic


Specifications

Attribute Value
Brand Analog Devices
Kit Classification Evaluation Board
Featured Device HMC321A
For Use With HMC321A SP8T Control Switch
Checking stock...
IDR
3,174,810.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,174,810.52
*price per unit indicative
"Analog Devices HMC321A Evaluation Board for HMC321A SP8T Control Switch EV1HMC321ALP4E" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products