HellermannTyton Hot Melt Tape 10m Length

RS Stock No.:
8156729
Mfr. Prt No.:
354-02260 HMT200A-EVA-CL
Brand:
HellermannTyton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8156729
Product description HellermannTyton Hot Melt Tape 10m Length
Manufacturer / Brand HellermannTyton
Manufacturer part number 354-02260 HMT200A-EVA-CL
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
RS stock number 8156729
Product description HellermannTyton Hot Melt Tape 10m Length
Manufacturer / Brand HellermannTyton
Manufacturer part number 354-02260 HMT200A-EVA-CL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Hot Melt Tape

HMT200A Hot Melt Tape for Heat Shrinkable Tubing and Shapes

HMT200A is an adhesive hot melt tape designed for use with heat shrink sleeving and mouldings to provide sealing against humidity. It is designed to be used beneath tubing or heat shrinkable shapes.

Hot melt tape flows when heated to seal against moisture
For heat shrink tubing and mouldings
Translucent
Melting point starts from +95°C
Operating temperature -55°C to +105°C


Specifications

Attribute Value
Brand HellermannTyton
Colour Clear
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -55 °C
Length 10 m
Material EVA
Checking stock...
IDR
569,028.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1569,028.25
*price per unit indicative
"HellermannTyton Hot Melt Tape 10m Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda