RS PRO 1/2in Hose Assembly Plier

RS Stock No.:
6235189
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
RS stock number 6235189
Product description RS PRO 1/2in Hose Assembly Plier
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Modular Hose System – Kits & Accessories

Hose Assembly Pliers 1/4 in. & 1/2 in. System

To facilitate assembly and disassembly of 1/4 in. and 1/2 in. hose systems.

A high quality adjustable modular hose system, for coolants, fluids and air applications
Available in 1/4 in. and 1/2 in. bore
All components are fully interchangeable and manufactured from acetal copolymer which is non-conductive and resistant to most organic chemicals
The unique interlocking feature permits the user to construct hose systems to meet specific requirements Individual parts are sold separately
Applications in some specific strong acidic environments (i.e. 10% hydrochloric acid, 10% sulphuric, 10% nitric) or strong bases (i.e. pH 4.0) are not recommended.


Specifications

Attribute Value
Brand RS PRO
Type Hose Assembly Plier
Systems 1/2 in
Material Acetal Copolymer
Checking stock...
IDR
466,760.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1466,760.50
*price per unit indicative
"RS PRO 1/2in Hose Assembly Plier" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda