Testo Probe, Battery-powered

RS Stock No.:
1765586
Mfr. Prt No.:
0635 1571
Brand:
Testo

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1765586
Product description Testo Probe, Battery-powered
Manufacturer / Brand Testo
Manufacturer part number 0635 1571

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Testo
Maximum Temperature +70 °C
Best Temperature Measurement Accuracy ±0.5 (0 → +70 °C) °C, ±0.8 (-20 → 0 °C) °C
Temperature Measurement Resolution 0.1 °C
Power Source Battery
Maximum Humidity Measurement 95 %RH
Best Humidity Measurement Accuracy ±2 (35 → 65 %RH) %RH, ±3 (10 → 35 %RH) %RH, ±3 (65 → 90 %RH) %RH, ±5 %RH
Humidity Measurement Resolution 0.1 %RH
Battery Type AA
Battery Life 21 h
Minimum Operating Temperature -20 °C
Width 40 mm
Length 780 mm
Weight 400 g
Dimensions 780 x 40 x 50 mm
Maximum Operating Temperature +70 °C
Height 50 mm
Checking stock...
IDR
12,208,881.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
112,208,881.33
*price per unit indicative
"Testo Probe, Battery-powered" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda