RS PRO White Strapping, 330kg

RS Stock No.:
9129107
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
RS stock number 9129107
Product description RS PRO White Strapping, 330kg
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS PRO Hotmelt Cord Polyester Strap

RS PRO hot-melt cord strapping is strong and lightweight. Ideal for use with heavy pallets, containers or bundling industrial items to prevent the load shifting during shipment. This strapping is user-friendly and has a higher breaking strain to composite strapping. Cord polyester strapping also has the benefit of not rusting, unlike steel strap.

RS PRO hand strapping is suitable for all your everyday packaging requirements.

Features and Benefits:

  • Hot-melt cord polyester mono-filament strapping

  • Lightweight and flexible

  • Weather and U.V. Resistant

  • Shock Absorbent

  • 78 mm core

  • 15 mm x 1100 m

  • Breaking Strain 375 kg

  • Colour is white

  • Safer than steel as it won’t cut you

  • Can be used with strapping buckles for optimum strength

Accessory hand strapping tool available

183-5790 – tensioner and cutter for use with strapping

Typical Applications

This plastic strapping is used to reinforce, combine or fasten an item or many items together. This process is also referred to as bundling or banding and is used in the packaging industry. Strapping can be used to:

  • Attaching and securing items to pallets

  • Bundling products ready for shipment


Specifications

Attribute Value
Brand RS PRO
Breaking Strain 330 kg
Strapping Width 15 mm
Colour White
Strapping Material Polyester
Strapping Length 1100 m
Checking stock...
IDR
2,180,663.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,180,663.10
*price per unit indicative
"RS PRO White Strapping, 330kg" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda