HARWIN, M22-30 Female Connector Housing, 2mm Pitch, 6 Way, 2 Row

RS Stock No.:
6813357
Mfr. Prt No.:
M22-3020300
Brand:
HARWIN

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6813357
Product description HARWIN, M22-30 Female Connector Housing, 2mm Pitch, 6 Way, 2 Row
Manufacturer / Brand HARWIN
Manufacturer part number M22-3020300
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
RS stock number 6813357
Product description HARWIN, M22-30 Female Connector Housing, 2mm Pitch, 6 Way, 2 Row
Manufacturer / Brand HARWIN
Manufacturer part number M22-3020300

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Socket Housings

Single and double row crimp socket shells which mate with 2mm pitch headers.

M22-301 Series SIL housings mate with M22-201/203 Series headers typical stock nos. 681-3287 and 681-3316 respectively
M22-302 Series DIL housings mate with M22-202/204 Series headers typical stock nos. 681-3297 and 681-3326 respectively
Shells accept crimp terminals stock nos. 547-3245 (tin plate) or 547-3289 (gold plate)


Specifications

Attribute Value
Brand HARWIN
Number of Contacts 6
Number of Rows 2
Pitch 2 mm
Gender Female
Series M22-30
For Use With M22 Series Connector
Body Orientation Straight
Length 6.4 mm
Width 4.1 mm
Housing Material Nylon
Checking stock...
IDR
62,199.77
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
162,199.776,219.98
*price per unit indicative
"HARWIN, M22-30 Female Connector Housing, 2mm Pitch, 6 Way, 2 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda