TE Connectivity, Dynamic 4000 Female Connector Housing, 6.35mm Pitch, 3 Way, 1 Row

RS Stock No.:
7201676
Mfr. Prt No.:
1-1747276-3
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7201676
Product description TE Connectivity, Dynamic 4000 Female Connector Housing, 6.35mm Pitch, 3 Way, 1 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-1747276-3
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
RS stock number 7201676
Product description TE Connectivity, Dynamic 4000 Female Connector Housing, 6.35mm Pitch, 3 Way, 1 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-1747276-3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

TE Connectivity Dynamic 4000 Series

The D-4000 Series connectors incorporate a Keying system to prevent mis-mating. These D-4200 Series connectors have a 6.35 mm pitch with a maximum Voltage Rating of 600 Vrms and a maximum Current Rating of 23 A with both ratings being dependent upon the number of ways and wire size used.

Dynamic 4200 Housings

The design of the D-4200 Series housing incorporates a lock for security of the connection.

Note

For mating D-4200 Series Headers see stock number 719-5578 typical.
For D-4000 Series Contacts see stock number 719-4503 typical.


Specifications

Attribute Value
Brand TE Connectivity
Series Dynamic 4000
For Use With Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector
Length 33.7 mm
Number of Contacts 3
Number of Rows 1
Width 8.5 mm
Pitch 6.35 mm
Housing Material PET
Gender Female
Body Orientation Straight
Checking stock...
IDR
30,418.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
130,418.10
*price per unit indicative
"TE Connectivity, Dynamic 4000 Female Connector Housing, 6.35mm Pitch, 3 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda