TE Connectivity, VAL-U-LOK Female Connector Housing, 4.2mm Pitch, 4 Way, 2 Row

RS Stock No.:
7176551
Mfr. Prt No.:
1586019-4
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7176551
Product description TE Connectivity, VAL-U-LOK Female Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 1586019-4
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
RS stock number 7176551
Product description TE Connectivity, VAL-U-LOK Female Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 1586019-4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity VAL-U-LOK Series Connector System

Power Connectors

TE Connectivity VAL-U-LOK Double Row Receptacle Housings

TE Connectivity's range of 'VAL-U-LOK' connector housings are low cost wire-to-board housings. They are made from a strong Nylon material and boast a simple latch design that locks & unlocks with ease, all while keeping the connection secure. The centreline is a 4.2mm pitch and these housings also have keying to ensure accurate alignment when mating.

Features and benefits:

• Low cost
• 4.2mm centreline pitch
• Easy to mate and un-mate with a positive latch design
• Made from a fire-retardant nylon
• Mate and interchange with Molex Mini-Fit, Jr. and AMP-DUAC connectors.

Applications:

• Computer motherboards to connect GPU's to the power supply
• Harness assemblies used in vending, gaming and appliance industries
• Car alarm systems
• Heating systems
• Power supplies


Specifications

Attribute Value
Brand TE Connectivity
Series VAL-U-LOK
For Use With Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector
Length 10 mm
Number of Contacts 4
Number of Rows 2
Pitch 4.2 mm
Housing Material Nylon
Gender Female
Body Orientation Straight
Checking stock...
IDR
14,684.60
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
114,684.602,936.92
*price per unit indicative
"TE Connectivity, VAL-U-LOK Female Connector Housing, 4.2mm Pitch, 4 Way, 2 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda