Rose Polyester Standard, Grey Glass Fibre Reinforced Thermoset Polyester, Graphite Enclosure, IP66, 122 x 120 x 90mm

RS Stock No.:
1042594
Mfr. Prt No.:
02 12 1209
Brand:
Rose
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
RS stock number 1042594
Product description Rose Polyester Standard, Grey Glass Fibre Reinforced Thermoset Polyester, Graphite Enclosure, IP66, 122 x 120 x 90mm
Manufacturer / Brand Rose
Manufacturer part number 02 12 1209

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Standard Polyester General Purpose Enclosures Sealed.

Standard polyester general purpose enclosures have a global structure, are lightweight and still are impact resistant with a high mechanical strength. This general purpose enclosure is ideal for terminal installation and various other electronic components. With good protection provided from some acids, oils and fats which are found in chemical environments like the food industry and chemical industries plus with a range of sizes available this enclosure is an excellent choice.

LD187448-01

Specifications

Attribute Value
Brand Rose
Body Material Glass Fibre Reinforced Thermoset Polyester, Graphite
Range Polyester Enclosure
External Length 122 mm
External Height 90 mm
External Width 120 mm
External Dimensions 122 x 120 x 90 mm
IP Rating IP66
Colour Grey
Lid Colour Grey
Flanged No
Shielded No
Series Polyester Standard
Number Of Knockouts 0
Hazardous Area Certification Lloyds Register, Maritime Register, UL 508
Weight 750 g
Gasket Material Chloroprene
RAL Code RAL 7000
Checking stock...
IDR
787,514.12
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1787,514.12
*price per unit indicative
"Rose Polyester Standard, Grey Glass Fibre Reinforced Thermoset Polyester, Graphite Enclosure, IP66, 122 x 120 x 90mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda