TE Connectivity Cable Mount Connector, 63 Contacts, Plug
- RS Stock No.:
- 6806740
- Mfr. Prt No.:
- 205842-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 6806740 |
Product description | TE Connectivity Cable Mount Connector, 63 Contacts, Plug |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 205842-1 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6806740 |
Product description | TE Connectivity Cable Mount Connector, 63 Contacts, Plug |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 205842-1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 30, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
TE Connectivity CPC Plastic Series 1, 2 and 3
Cable Mount Shells Series 1 & 2
From TE Connectivity, a selection of cable mount shells from series 1 and 2 of the CPC (Circular Plastic Connector) range. The rugged connectors are designed to provide a reliable and convenient connection system suited to industrial, process control and transportation applications.
The threaded cable connectors mate with a panel or free-hanging receptacles providing endless connection possibilities. With a positive lock feature and knurled coupling ring the robust CPC connector’s mate tightly preventing accidental disengagement.
The CPC series of crimp connectors can be quickly assembled on site and in the field. Crimp contacts are easily are removed if damaged, which supports rapid repair eliminating valuable down time in the field.
Series 1
Series 1 - Standard density. Specifically designed for signal and low current applications. Series 1 connectors are available in 4-37 pole with signals up to 13A.
Series 1 accepts size 16 MultiMate pin and socket contacts – See Instruction sheet for full list of compatible connector contacts.
Series 2
Series 2 - High density. Designed for applications requiring a larger number of contact density in one shell. Series 2 connectors are available in 8-63 pole with signals up to 7.5A.
Series 2 accepts size 20 DF/DM contacts - See Instruction sheet for full list of compatible connector contacts.
Features and Benefits
• Built-in pin and socket protection.
• UL 94V-0 rated and manufactured from stabilized, heat resistant, self-extinguishing thermoplastic materials.
• Quick connect/disconnect features saves valuable assembly time.
• Lightweight, all plastic connector less expensive than metal connectors.
• Rugged and reliable.
• Resistant to vibration and shock.
Applications
The CPC series can be used in almost any industrial application where an effective signal solution is required. Some of the most common are;
• Rail and transit vehicles and systems
• Lighting and signage
• HVAC and commercial building equipment
• Motor vehicles - bus, truck off-road and recreational, Agricultural machinery, construction equipment
• Industrial machinery, Industrial automation, and material handling equipment
• Instrumentation and testing
• Automation systems
Environment
The CPC series of circular connectors are ideal for harsh environments. Manufactured from high-grade engineering materials with UL94V-O stabilized heat resistant housings.
FAQ
Q - Are the circular connectors repairable?
A – Yes, contacts are removable. A replaceable coupling ring makes field repair easy.
Q – How robust are they?
A - The CPC range of circular connectors from TE connectivity are manufactured from high-grade materials. They are highly resistant to shock and vibration.
Specifications
Attribute | Value |
Brand | TE Connectivity |
Termination Method | Crimp |
Series | CPC Series 2 |
Mating Type | Threaded |
Number of Contacts | 63 |
Contact Gender | Female |
Plug/Socket | Plug |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Shell Size | 23 |