Molex, 51065 Female Connector Housing, 2mm Pitch, 4 Way, 1 Row

RS Stock No.:
6882612
Mfr. Prt No.:
51065-0400
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6882612
Product description Molex, 51065 Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 51065-0400
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
RS stock number 6882612
Product description Molex, 51065 Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 51065-0400

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

2.0mm Wire to Board Molex Micro-Latch

This system applies a friction lock mechanism where the noses on receptacle housings slide into the header wall openings. This ensures a durable mating and a protection of the electrical circuitry.

Housings, 51065 Series

Mates with 53253 Series headers typical stock number 688-3274
Use with 50212 Series terminals typical stock number 679-4691


Specifications

Attribute Value
Brand Molex
Number of Contacts 4
Number of Rows 1
Width 3.92 mm
Pitch 2 mm
Housing Material PBT
Gender Female
Mounting Type Cable Mount
Body Orientation Straight
Series 51065
For Use With Micro-Latch Wire-to-Board Connector
Length 9.8 mm
Checking stock...
IDR
10,279.22
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
110,279.222,055.84
*price per unit indicative
"Molex, 51065 Female Connector Housing, 2mm Pitch, 4 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda