TE Connectivity, Commercial MATE-N-LOK Female Connector Housing, 5.08mm Pitch, 4 Way, 1 Row

RS Stock No.:
6831901
Mfr. Prt No.:
1-480426-0
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6831901
Product description TE Connectivity, Commercial MATE-N-LOK Female Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-480426-0
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
RS stock number 6831901
Product description TE Connectivity, Commercial MATE-N-LOK Female Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-480426-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity Commercial MATE-N-LOK Range

Power Connectors

TE Connectivity Commercial MATE-N-LOK Panel Mount Pin Housings with Positive Lock

TE Connectivity's popular range of 'MATE-N-LOK' connectors are brilliant connector housings. These housings are built from a rugged Nylon material, designed for use is industrial scenarios. The 'MATE-N-LOCK' housings are fully polarized with positive locking for secure mating retention and flanges for panel mounting.

Features and benefits:

• Fully polarised nylon housing
• Easy cavity identification
• Low insertion/extraction force required
• Built in contact stabilisation
• Self-aligning
• Locking devices and integral part of design
• Will hold together under severe conditions of vibration and shock

Applications:

• Consumer Electronics
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices

See 709-9814 for pin contacts.


Specifications

Attribute Value
Brand TE Connectivity
Series Commercial MATE-N-LOK
For Use With Centerline Soft Shell Pin & Socket Connector
Length 25.65 mm
Number of Contacts 4
Number of Rows 1
Width 8.38 mm
Pitch 5.08 mm
Housing Material Nylon
Gender Female
Body Orientation Straight
Checking stock...
IDR
79,821.29
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
179,821.297,982.13
*price per unit indicative
"TE Connectivity, Commercial MATE-N-LOK Female Connector Housing, 5.08mm Pitch, 4 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda