TE Connectivity Panel Mount Connector, 24 Contacts, Plug

RS Stock No.:
1680836
Mfr. Prt No.:
796190-1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1680836
Product description TE Connectivity Panel Mount Connector, 24 Contacts, Plug
Manufacturer / Brand TE Connectivity
Manufacturer part number 796190-1

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1680836
Product description TE Connectivity Panel Mount Connector, 24 Contacts, Plug
Manufacturer / Brand TE Connectivity
Manufacturer part number 796190-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

TE Connectivity CPC Plastic Series 1, 2 and 3

TE Connectivity Series 1 CPC Connectors, One-Piece Sealed

Series 1 sealed single piece circular plastic connectors made from UL 94V-0 black thermoplastic with a pre-installed, bonded peripheral seal made of grey elastomer. This Series 1 sealed circular plastic connector range consists of square flange receptacles, free-hanging receptacles and plugs, please refer to table for details. The square flange receptacle versions of these Series 1 circular plastic connectors use flange seals, see stock numbers 362-4429, 362-4441 and 362-4457 typically.


Specifications

Attribute Value
Brand TE Connectivity
Number of Contacts 24
Mounting Type Panel Mount
Plug/Socket Plug
Termination Method Crimp
Contact Gender Male
Voltage Rating 600.0 V
Shell Size 23
Body Orientation Straight
Series CPC Series 1
Minimum Operating Temperature -50 °C
Maximum Operating Temperature +125 °C
Checking stock...
IDR
296,104.47
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
1296,104.47
*price per unit indicative
"TE Connectivity Panel Mount Connector, 24 Contacts, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda