TE Connectivity, HPI Female Connector Housing, 2mm Pitch, 2 Way, 1 Row

RS Stock No.:
7201972
Mfr. Prt No.:
440129-2
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7201972
Product description TE Connectivity, HPI Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 440129-2

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7201972
Product description TE Connectivity, HPI Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 440129-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity High Performance Interconnects (HPI) Range

TE Connectivity High Performance Interconnects (HPI) Housings

High Performance Interconnects (HPI) receptacle style single row housings made UL 94V-0 thermoplastic. These High Performance Interconnects (HPI) housings are available in a variety of configurations;
High Performance Interconnects (HPI) housings, part number 1735447-X: 2 mm centreline and thermoplastic GF housing material and locking interface
High Performance Interconnects (HPI) housings, part number 440146-X: 1.25 mm centreline and UL 94V-0 thermoplastic housing material
High Performance Interconnects (HPI) housings, part number 440129-X: 2 mm centreline and nylon 66 housing material
High Performance Interconnects (HPI) housings, part number 440133-X: 2.50 mm centreline and nylon 66 housing material
For suitable mating connectors for these High Performance Interconnects (HPI) housings see stock numbers 718-8526 and 720-2010 typically.


Specifications

Attribute Value
Brand TE Connectivity
Number of Contacts 2
Number of Rows 1
Pitch 2 mm
Gender Female
Mounting Type Cable Mount
Series HPI
For Use With Centerline HPI Connector
Body Orientation Straight
Length 4.7 mm
Width 4.5 mm
Housing Material Polyamide
Checking stock...
IDR
64,507.35
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
164,507.35645.07
*price per unit indicative
"TE Connectivity, HPI Female Connector Housing, 2mm Pitch, 2 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda