Dormer HSCo End Mill, 11mm Cut Diameter

RS Stock No.:
0466100
Mfr. Prt No.:
C247 11,0
Brand:
Dormer
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
RS stock number 0466100
Product description Dormer HSCo End Mill, 11mm Cut Diameter
Manufacturer / Brand Dormer
Manufacturer part number C247 11,0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Flatted Shank - HSCo

These slot drills have a parallel shank with flats, diameter tolerance e8 (undersize h10), 3 flute, short length, centre cutting, 30° spiral, HSCo 8%. They are to DIN327 form D. Applications include keyway and slot milling, and production of closed slots by ’plunge’ feeding.

HSCo hole cutters in 2 sizes for C247 and C200 finishes.


Specifications

Attribute Value
Brand Dormer
Cutter Diameter 11 mm
Cut Length 79 mm
Material HSCo
Overall Length 79 mm
Shank Type Weldon
Shank Diameter 12 mm
Centre Cutting Yes
Checking stock...
IDR
781,220.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1781,220.72
*price per unit indicative
"Dormer HSCo End Mill, 11mm Cut Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda