Dormer HSCo End Mill, 1mm Cut Diameter

RS Stock No.:
0696336
Mfr. Prt No.:
C380 1-0MM
Brand:
Dormer
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
RS stock number 0696336
Product description Dormer HSCo End Mill, 1mm Cut Diameter
Manufacturer / Brand Dormer
Manufacturer part number C380 1-0MM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

HSCo Metric/Imperial Short Series Mini Mills - C384

HSCo standard length flatted shank 2 flute 'throw-away' mini-mill for most materials
30° helix for excellent surface finish
Manufactured from Cobalt Steel for increased wear resistance


Specifications

Attribute Value
Brand Dormer
Overall Length 24.5 mm
Cutter Diameter 1 mm
Shank Type Flatted
Cut Length 2 mm
Shank Diameter 6 mm
Material HSCo
Checking stock...
IDR
265,371.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1265,371.70
*price per unit indicative
"Dormer HSCo End Mill, 1mm Cut Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda