Dormer HSS-E M4 Spiral Flute Threading Tap, 63 mm Length
- RS Stock No.:
- 7059440
- Mfr. Prt No.:
- EX01 M4
- Brand:
- Dormer

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7059440 |
Product description | Dormer HSS-E M4 Spiral Flute Threading Tap, 63 mm Length |
Manufacturer / Brand | Dormer |
Manufacturer part number | EX01 M4 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 10, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: SE
Product Details
Rolled Flute Taps
HSCo EX01 spiral flute taps
Bright finish fluteless taps; for use on copper, aluminium, magnesium, brass, zinc etc.
Flash chrome finish fluteless taps; for use on steel up to 850N/mm2 tensile strength, free matching and austenitic stainless steel
Made to ISO529 standard for tapping blind and through holes in a wide range of ductile materials
Smooth non-cutting action produces greater thread formed strength, higher life expectancy and increased tapping speeds especially where excessive tension occurs
Metric flute taps constructed from HSS-XS1 vanadium steel and HSCo.
Designed for use with a floating tool holder
Dormer SynchroFlex® tool holders are recommended for rigid tapping operations using a CNC digital keypad.
Specifications
Attribute | Value |
Brand | Dormer |
Number of Pieces | 1 |
Overall Length | 63 mm |
Thread Size | M4 |
Thread Standard | Metric |
Type | Spiral Flute |
Thread Direction | Right Hand |
Hand/Machine Tap | Machine Tap |
Set Type | Threading Tap |
Pitch | 0.7 mm |
Shank Diameter | 4.5 mm |
Material | HSS-E |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda